TruComponents 1582981 U Terminal 0.50-1.50mm² 3.20mm Red Insulated

Image Representative of Range

TruComponents 1582981 U Terminal 0.50-1.50mm² 3.20mm Red Insulated

MPN
1582981
EAN-13
2050004926637
Order Code
13-2672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 819 in stock

TruComponents manufactures the 1582981 U terminal, a red, partially insulated connector. It fits wires sized 0.50 mm² to 1.50 mm² and has a hole diameter of 3.20 mm. Typical applications include electrical and electronic projects requiring secure crimp connections.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Factory colour Red
Hole Ø 3.20mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot