TruComponents 1582980 Ring Terminal Heatshrink 2.50mm² Blue 1 piece

Image Representative of Range

TruComponents 1582980 Ring Terminal Heatshrink 2.50mm² Blue 1 piece

MPN
1582980
EAN-13
2050004926620
Order Code
13-2671
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.311
50+ £0.303
100+ £0.295
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The TruComponents 1582980 is a partially insulated blue ring terminal with a maximum cross section of 2.50 mm². It features a heatshrink element for added insulation and is ideal for automotive or car crimp terminal applications. This solder-free connector is designed for secure electrical connections.
Colour Blue
Insulated Partially insulated
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot