TruComponents 1582978 Ring Terminal Heatshrink 1.50mm² Red Insulated

Image Representative of Range

TruComponents 1582978 Ring Terminal Heatshrink 1.50mm² Red Insulated

MPN
1582978
EAN-13
2050004926606
Order Code
13-2669
Country of Origin
China
View Full Product Range (80)
Qty Unit Price (Ex VAT)
20+ £0.263
50+ £0.256
100+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

TruComponents manufactures the 1582978 ring terminal, designed with a maximum cross-section of 1.50 mm² and features partial insulation in red. This solder-free crimp connector includes heatshrink, making it suitable for M4, M6, or M8 ring terminal applications. It is typically used in automotive and car electrical systems to ensure secure and reliable connections.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot