TruComponents 1582976 Ring Terminal 6mm² 10.5mm Hole Yellow Insulated

Image Representative of Range

TruComponents 1582976 Ring Terminal 6mm² 10.5mm Hole Yellow Insulated

MPN
1582976
EAN-13
2050004926583
Order Code
13-2667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.190
50+ £0.186
100+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

TruComponents manufactures the 1582976 ring terminal, which is a partially insulated, yellow connector designed to accommodate wires with a maximum cross-section of 6 mm². This crimp connector features a hole diameter of 10.50 mm, making it ideal for automotive and car applications where a secure, solder-free connection is required. It is particularly suited for use in scenarios requiring reliable ring terminals, such as in m8, m6, or m4 configurations.
Colour Yellow
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Tin plated
Cross-section range 4 - 6mm²
Hole Ø 10.50mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot