TruComponents 1582975 Ring Terminal 6mm² 4.3mm Hole Yellow Insulated

Image Representative of Range

TruComponents 1582975 Ring Terminal 6mm² 4.3mm Hole Yellow Insulated

MPN
1582975
EAN-13
2050004926576
Order Code
13-2666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.123
100+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 559 in stock

The TruComponents 1582975 ring terminal is a partially insulated yellow automotive crimp terminal designed for a maximum cross section of 6 mm² and a 4.30 mm hole diameter. This solder-free connector is ideal for use in automotive or electrical applications where secure, reliable connections are necessary. TruComponents has engineered this product to ensure efficient installation without the need for soldering, making it both convenient and dependable.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Tin plated
Cross-section range 4 - 6mm²
Hole Ø 4.30mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot