TruComponents 1582974 Blade Receptacle 6.30mm Width Yellow Insulated

Image Representative of Range

TruComponents 1582974 Blade Receptacle 6.30mm Width Yellow Insulated

MPN
1582974
EAN-13
2050004926569
Order Code
13-2665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.176
50+ £0.171
100+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

The TruComponents 1582974 is a blade receptacle and branch joint connector with a width of 6.30 mm and thickness of 0.80 mm, featuring partial insulation and a 180-degree angle. This yellow crimp connector is ideal for creating secure electrical connections in automotive or industrial applications. It is designed for easy installation and reliable conductivity in electrical systems.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot