TruComponents 1582973 Blade Receptacle 6.30mm Blue Partially Insul.

Image Representative of Range

TruComponents 1582973 Blade Receptacle 6.30mm Blue Partially Insul.

MPN
1582973
EAN-13
2050004926552
Order Code
13-2664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.121
100+ £0.118
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,322 in stock

The TruComponents 1582973 is a partially insulated blade receptacle and branch joint with a connector width of 6.30 mm and a thickness of 0.80 mm. Its blue insulation and 180° design make it suitable for electrical applications requiring secure and stable connections. This crimp connector is commonly used in automotive and industrial settings for connecting electrical wires efficiently.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot