TruComponents 1582972 Blade Receptacle 6.30mm 0.80mm Insulated Blue

Image Representative of Range

TruComponents 1582972 Blade Receptacle 6.30mm 0.80mm Insulated Blue

MPN
1582972
EAN-13
2050004926545
Order Code
13-2663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.103
100+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 834 in stock

The TruComponents 1582972 blade receptacle is an insulated, blue crimp connector with a connector width of 6.30 mm and a thickness of 0.80 mm. This 180° blade terminal is ideal for secure electrical connections in automotive or industrial applications. Its robust insulation and precise dimensions ensure reliable performance and easy integration.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot