TruComponents 1582971 Blade Receptacle 4.80mm x 0.50mm 180° Insulated Red

Image Representative of Range

TruComponents 1582971 Blade Receptacle 4.80mm x 0.50mm 180° Insulated Red

MPN
1582971
EAN-13
2050004926538
Order Code
13-2662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,242 in stock

The TruComponents 1582971 blade receptacle is a red, insulated crimp connector with a connector width of 4.80 mm and a thickness of 0.50 mm. Designed for a 180° connection, it is suitable for secure electrical terminations. Typically used in automotive and electrical applications, this connector ensures reliable connections in a compact form.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 4.80 x 0.50 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot