TruComponents 1582970 Blade Receptacle 4.8mm Wide 0.5mm Thick Blue

Image Representative of Range

TruComponents 1582970 Blade Receptacle 4.8mm Wide 0.5mm Thick Blue

MPN
1582970
EAN-13
2050004926521
Order Code
13-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.092
100+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

The TruComponents 1582970 blade receptacle has a connector width of 4.80 mm and a thickness of 0.50 mm, and it is partially insulated. This blue crimp connector is designed for secure connections in electrical and electronic applications. It is typically used in wiring systems where a 180° blade terminal receptacle is required.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 4.80 x 0.50 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot