TruComponents 1582969 Blade Receptacle 2.80mm Red Partially Insulated

Image Representative of Range

TruComponents 1582969 Blade Receptacle 2.80mm Red Partially Insulated

MPN
1582969
EAN-13
2050004926514
Order Code
13-2660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.080
100+ £0.078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

The TruComponents 1582969 blade receptacle is a crimp connector with a width of 2.80 mm and a thickness of 0.50 mm, and is partially insulated. It is designed for easy connection and disconnection in various electronic applications, providing reliable electrical performance. This red, angled blade terminal is typically used in automotive, industrial, and household electrical systems.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 2.80 x 0.50 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot