TruComponents 1582968 U Terminal 1.50-2.50 mm² Hole Dia3.20 mm Blue

Image Representative of Range

TruComponents 1582968 U Terminal 1.50-2.50 mm² Hole Dia3.20 mm Blue

MPN
1582968
EAN-13
2050004926507
Order Code
13-2659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
100+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 392 in stock

The TruComponents 1582968 U terminal is a partially insulated, blue crimp connector suitable for wire sizes between 1.50 mm² and 2.50 mm², with a hole diameter of 3.20 mm. It is designed for secure electrical connections in various automotive or electronics applications. This U terminal is ideal for splicing or terminating wires where a reliable connection is necessary.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 3.20mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot