TruComponents 1582966 Blade Receptacle 2.80mm 0.50mm Insulated Blue

Image Representative of Range

TruComponents 1582966 Blade Receptacle 2.80mm 0.50mm Insulated Blue

MPN
1582966
EAN-13
2050004925500
Order Code
13-2658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 701 in stock

The TruComponents 1582966 is a crimp connector featuring a blade receptacle design with a connector width of 2.80 mm and thickness of 0.50 mm. This blue, insulated connector is ideal for ensuring secure electrical connections in various electronic and electrical applications. It is typically used in automotive, industrial, and control systems for connecting wires safely and efficiently.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 2.80 x 0.50 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot