TruComponents 1582965 Blade Receptacle 2.80x0.80mm Insulated Red

Image Representative of Range

TruComponents 1582965 Blade Receptacle 2.80x0.80mm Insulated Red

MPN
1582965
EAN-13
2050004925494
Order Code
13-2657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,252 in stock

The TruComponents 1582965 is a red insulated blade receptacle with a connector width of 2.80 mm and thickness of 0.80 mm, suited for 180° connections. This crimp connector is typically used in automotive or electrical applications for secure and reliable connections. Its design ensures effective insulation and compatibility with a range of blade terminal sizes.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 2.80 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot