TruComponents 1582964 Blade Receptacle 8mm 0.80mm 180° Part Insulated Blue

Image Representative of Range

TruComponents 1582964 Blade Receptacle 8mm 0.80mm 180° Part Insulated Blue

MPN
1582964
EAN-13
2050004925487
Order Code
13-2656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.138
100+ £0.134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

TruComponents offers a blade receptacle connector with a width of 8 mm and thickness of 0.80 mm, featuring a 180° design that is partially insulated in a blue finish. Ideal for automotive and electrical applications, it ensures secure connections with ease of use. This crimp connector is designed for reliability and efficient conductivity.
Insulation PVC
Colour Blue
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 8mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 8 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot