TruComponents 1582962 Blade Terminal 4.80mm Width 0.80mm Thick Blue

Image Representative of Range

TruComponents 1582962 Blade Terminal 4.80mm Width 0.80mm Thick Blue

MPN
1582962
EAN-13
2050004925463
Order Code
13-2654
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.095
100+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 925 in stock

The TruComponents 1582962 is a partially insulated blade terminal with a connector width of 4.80 mm and thickness of 0.80 mm, available in blue. It is primarily used for creating secure electrical connections in various automotive and electronic applications. This crimp connector provides a reliable solution for quick and easy terminal attachment.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.80 x 0.80 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot