TruComponents 1582961 Blade Terminal 4.8mm 180° Partially Insulated Red

Image Representative of Range

TruComponents 1582961 Blade Terminal 4.8mm 180° Partially Insulated Red

MPN
1582961
EAN-13
2050004925456
Order Code
13-2653
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.090
100+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 515 in stock

The TruComponents 1582961 is a partially insulated red blade terminal with a connector width of 4.80 mm and thickness of 0.80 mm. This crimp connector is ideal for quick and reliable electrical connections in automotive and electronic applications. Its streamlined design ensures ease of installation and secure connections.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Size 4.80 x 0.80 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot