TruComponents 1582960 Blade Terminal 2.80x0.80mm 180° Partially Insulated

Image Representative of Range

TruComponents 1582960 Blade Terminal 2.80x0.80mm 180° Partially Insulated

MPN
1582960
EAN-13
2050004925449
Order Code
13-2652
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.086
100+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 984 in stock

The TruComponents 1582960 is a blade terminal featuring a connector width of 2.80 mm and a thickness of 0.80 mm, designed with partial insulation in red. This crimp connector is ideal for creating secure wire connections in automotive and electrical applications. Its 180° flat design makes it suitable for use in tight spaces where reliable connectivity is essential.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Size 2.80 x 0.80 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot