TruComponents 1582775 Blade Terminal 4.80mm Width 0.50mm Red Insulated

Image Representative of Range

TruComponents 1582775 Blade Terminal 4.80mm Width 0.50mm Red Insulated

MPN
1582775
EAN-13
2050004925432
Order Code
13-2651
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.086
100+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

TruComponents offers the 1582775 blade terminal with a connector width of 4.80 mm and thickness of 0.50 mm, featuring partial insulation and a bright red colour. This crimp connector is ideal for creating reliable electrical connections in automotive and industrial applications. Typical uses include securing wiring harnesses and connecting components in electrical panels.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Size 4.80 x 0.50 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot