TruComponents 1577787 U Terminal 10mm² Hole Dia=7mm Not Insulated Gold

Image Representative of Range

TruComponents 1577787 U Terminal 10mm² Hole Dia=7mm Not Insulated Gold

MPN
1577787
EAN-13
4053199494125
Order Code
13-2650
Country of Origin
Taiwan
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
50+ £1.40
100+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

TruComponents' 1577787 U terminal is a non-insulated, gold-plated crimp connector designed with a 10 mm² conductor capacity and a 7 mm hole diameter. This U terminal is ideal for secure, reliable connections in electrical applications requiring high conductivity and resistance to corrosion. Typical uses include automotive wiring harnesses and electrical panel installations where robust connections are essential.
Colour Gold
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Gold plated
Cross-section range 10 mm² (max)
Factory colour Gold
Hole Ø 7mm
Insulation Option Uninsulated
max. cross section 10mm²
Thread Size M7
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot