TruComponents 1577786 U Terminal 6mm² 7mm Hole Not Insulated Gold

Image Representative of Range

TruComponents 1577786 U Terminal 6mm² 7mm Hole Not Insulated Gold

MPN
1577786
EAN-13
4053199494118
Order Code
13-2649
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1577786 U terminal is a gold, non-insulated connector designed for wire sizes up to 6 mm² with a 7 mm hole diameter. Manufactured by TruComponents, this crimp connector ensures reliable electrical connections. It is typically used in automotive and industrial applications for secure and durable connectivity.
Colour Gold
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Gold plated
Cross-section range 6 mm² (max)
Factory colour Gold
Hole Ø 7mm
Insulation Option Uninsulated
max. cross section 6mm²
Thread Size M7
Type Fork Terminals

Trustpilot