TruComponents 1577784 U Terminal 2.50 mm² Hole Dia 6mm Not Insulated Gold

Image Representative of Range

TruComponents 1577784 U Terminal 2.50 mm² Hole Dia 6mm Not Insulated Gold

MPN
1577784
EAN-13
4053199494095
Order Code
13-2648
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.56
50+ £1.52
100+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The TruComponents 1577784 U terminal is a gold uninsulated crimp connector designed for wires up to 2.50 mm², featuring a 6 mm hole diameter. This durable component is ideal for secure electrical termination in various applications. It is commonly used in automotive, industrial, and electronic settings.
Colour Gold
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Gold plated
Cross-section range 2.50 mm² (max)
Factory colour Gold
Hole Ø 6mm
Insulation Option Uninsulated
max. cross section 2.50mm²
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot