TruComponents 1572428 Ferrule 0.5mm² White Partially Insulated 100 pieces

Image Representative of Range

TruComponents 1572428 Ferrule 0.5mm² White Partially Insulated 100 pieces

MPN
1572428
EAN-13
4016139279299
Order Code
13-2627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.30
10+ £2.14
50+ £2.08
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,492 in stock

TruComponents' 1572428 ferrule is a partially insulated white crimp ferrule suitable for 0.5 mm² wire. It is ideal for ensuring secure electrical connections in electrical and electronic applications. This product comes in a pack of 100, making it convenient for both small and large-scale projects.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code FR
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Misc Attribute E050-08WT
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot