TruComponents 1572427 Ferrule 1.5mm² Red 100 pieces Partially Insulated

Image Representative of Range

TruComponents 1572427 Ferrule 1.5mm² Red 100 pieces Partially Insulated

MPN
1572427
EAN-13
4016139279282
Order Code
13-2626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.46
10+ £2.28
50+ £2.22
100+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

TruComponents manufactures the 1572427 ferrule, which is partially insulated and suitable for wires up to 1.5 mm². The ferrule is red, highlighting its insulation and is designed for secure and reliable connection, typically utilised in electrical installations and maintenance. This pack contains 100 pieces, ideal for projects requiring multiple connections.
Insulation Partially insulated
Colour Red
Pin Length 14.6mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Misc Attribute E15-08RD
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot