TruComponents 1572426 Ferrule 4mm² Part Insulated Grey 100 pieces

Image Representative of Range

TruComponents 1572426 Ferrule 4mm² Part Insulated Grey 100 pieces

MPN
1572426
EAN-13
4016139279275
Order Code
13-2625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.44
50+ £4.32
100+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents manufactures the 1572426 ferrule, which is partially insulated and grey. It is designed for 4 mm² wire and comes in a pack of 100 pieces. These ferrules are typically used for securing wire connections in electrical installations and improving contact quality.
Insulation Partially insulated
Colour Grey
Pin Length 17mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Maximum Wire Size AWG 12
Misc Attribute NE40-10GY
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot