TruComponents 1572425 Ferrule 10mm² Red Partially Insulated 100 pieces

Image Representative of Range

TruComponents 1572425 Ferrule 10mm² Red Partially Insulated 100 pieces

MPN
1572425
EAN-13
4016139279268
Order Code
13-2624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.41
50+ £6.24
100+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TruComponents manufactures the 1572425 ferrule, which is a partially insulated, red crimp connector designed for 10 mm² wires. This ferrule ensures secure electrical connections and is commonly used in electronics, electrical installations, and automotive applications. Each pack contains 100 pieces, providing ample supply for various projects.
Insulation Partially insulated
Colour Red
Pin Length 21mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Maximum Wire Size AWG 8
Misc Attribute NE100-12RD
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot