TruComponents 1572423 Ferrule 16mm² Partially Insulated Green 100 pieces

Image Representative of Range

TruComponents 1572423 Ferrule 16mm² Partially Insulated Green 100 pieces

MPN
1572423
EAN-13
4016139279244
Order Code
13-2622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £6.76
50+ £6.58
100+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TruComponents manufactures the 1572423 Ferrule, a partially insulated, green component designed for 16 mm² wires. This ferrule is ideal for crimping applications, ensuring secure electrical connections in wiring systems. Typically used in electrical and electronic projects, these ferrules enhance the safety and reliability of terminated wires.
Insulation Partially insulated
Colour Green
Pin Length 22.2mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DE
Cross-section range 16 mm² x 12 mm
Maximum Wire Size AWG 6
Misc Attribute E160-12GN
Plastic free packaging Plastic-free packaging
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot