TruComponents 1572420 Ferrule 2.5mm² Non-Insulated Metal 100 pieces

Image Representative of Range

TruComponents 1572420 Ferrule 2.5mm² Non-Insulated Metal 100 pieces

MPN
1572420
EAN-13
4016139279213
Order Code
13-2621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.90
10+ £1.77
50+ £1.72
100+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

TruComponents presents the 1572420 Ferrule, a 2.5 mm² metal component that is not insulated, perfect for crimping tasks. These uninsulated ferrules, sold in packs of 100, are ideal for securing wire ends and ensuring reliable electrical connections. Suitable for various industrial and electrical applications, they provide a practical solution for robust and durable installations.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Misc Attribute EN25-08
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot