TruComponents 1572192 Blade Receptacle 2.8mm 0.5mm Blue Insulated 50 pieces

Image Representative of Range

TruComponents 1572192 Blade Receptacle 2.8mm 0.5mm Blue Insulated 50 pieces

MPN
1572192
EAN-13
4016139276939
Order Code
13-2618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.43
10+ £5.97
50+ £5.83
100+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

TruComponents 1572192 blade receptacle features a connector width of 2.8 mm and thickness of 0.5 mm, designed for reliable electrical connections. This insulated, blue, 180-degree crimp connector is suitable for various wiring applications. Ideal for use in automotive and electronic systems, it comes in packs of 50 pieces for bulk projects.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDFD2-110(5)
Size 2.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot