TruComponents 1572191 Blade Receptacle 4.8mm Yellow 50 pieces Insulated

Image Representative of Range

TruComponents 1572191 Blade Receptacle 4.8mm Yellow 50 pieces Insulated

MPN
1572191
EAN-13
4016139276922
Order Code
13-2617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £5.87
50+ £5.72
100+ £5.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

The TruComponents blade receptacle 1572191 is a partially insulated crimp connector with a connector width of 4.8 mm and a thickness of 0.5 mm. It is ideal for electrical connections requiring reliable and secure attachments. Typical applications include automotive and industrial wiring solutions.
Insulation PVC
Colour Yellow
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Maximum Wire Size AWG 12
Min. cross section 4mm²
Misc Attribute FDD5.5-187
Size 4.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot