TruComponents 1572136 Ring Terminal 2.5mm² 5.2mm Dia Insulated Blue 100 pieces

Image Representative of Range

TruComponents 1572136 Ring Terminal 2.5mm² 5.2mm Dia Insulated Blue 100 pieces

MPN
1572136
EAN-13
4016139276373
Order Code
13-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
1+ £6.20
10+ £5.76
50+ £5.62
100+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

TruComponents 1572136 is a partially insulated blue ring terminal with a maximum cross section of 2.50 mm² and a hole diameter of 5.2 mm. This crimp connector is ideal for creating secure electrical connections without the need for soldering. It is commonly used in automotive and other wiring applications requiring reliable connectivity.
Colour Blue
Insulated Partially insulated
Stud Size 5.2mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.2mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute RV2-5S
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot