TruComponents 1572135 Ring Terminal 1.50mm² 6.4mm Dia Red 100 pieces

Image Representative of Range

TruComponents 1572135 Ring Terminal 1.50mm² 6.4mm Dia Red 100 pieces

MPN
1572135
EAN-13
4016139276366
Order Code
13-2610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.22
50+ £6.06
100+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

The TruComponents ring terminal 1572135 is partially insulated and suitable for cross sections up to 1.50 mm² with a hole diameter of 6.4 mm. This red crimp connector is typically used in automotive applications for secure, solder-free connections. Ideal for use as a reliable car crimp terminal, it ensures efficient electrical connections in various wiring setups.
Colour Red
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 6.4mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute RV1.25-6S
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot