TruComponents 1572134 Ring Terminal 1.50mm² 3.2mm Red 100 pieces

Image Representative of Range

TruComponents 1572134 Ring Terminal 1.50mm² 3.2mm Red 100 pieces

MPN
1572134
EAN-13
4016139276359
Order Code
13-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
1+ £7.12
10+ £6.62
50+ £6.45
100+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 380 in stock

TruComponents' 1572134 ring terminal features a cross section up to 1.50 mm² and a hole diameter of 3.2 mm, and is partially insulated in red. This crimp connector is solder-free, making it ideal for automotive and car applications requiring secure electrical connections. The pack contains 100 pieces, suitable for various professional and hobbyist projects.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 3.2mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute RV1.25-3.2
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot