TruComponents 1572133 Blade Receptacle 6.4mm 180° Partially Insulated

Image Representative of Range

TruComponents 1572133 Blade Receptacle 6.4mm 180° Partially Insulated

MPN
1572133
EAN-13
4016139276342
Order Code
13-2608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.23
10+ £5.79
50+ £5.65
100+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The TruComponents 1572133 is a partially insulated blade receptacle with a connector width of 6.4 mm and thickness of 0.8 mm. It is yellow and typically used in electrical installations requiring secure crimp connections. Suitable for various applications, it provides reliable connectivity in automotive and industrial environments.
Insulation PVC
Colour Yellow
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Brass
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Maximum Wire Size AWG 12
Min. cross section 4mm²
Misc Attribute FDD5.5-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot