TruComponents 1572132 Blade Receptacle 4.8mm 0.5mm Partially Insulated

Image Representative of Range

TruComponents 1572132 Blade Receptacle 4.8mm 0.5mm Partially Insulated

MPN
1572132
EAN-13
4016139276335
Order Code
13-2607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £6.01
50+ £5.86
100+ £5.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

The TruComponents 1572132 blade receptacle is a partially insulated crimp connector with a connector width of 4.8 mm and a thickness of 0.5 mm, suitable for 180° connections. This blue connector is ideal for use in electrical applications where secure and reliable termination is essential. Typically used in automotive, electronic, and industrial sectors, these connectors are available in packs of 100.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDD2-187(5)
Size 4.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot