TruComponents 1572130 Blade Receptacle 6.4mm 0.8mm Insul. Yellow 50piece

Image Representative of Range

TruComponents 1572130 Blade Receptacle 6.4mm 0.8mm Insul. Yellow 50piece

MPN
1572130
EAN-13
4016139276311
Order Code
13-2605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.55
10+ £6.09
50+ £5.94
100+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 235 in stock

The TruComponents blade receptacle features a connector width of 6.4 mm and a thickness of 0.8 mm, with an insulated yellow design. Typically used for secure electrical connections, it is ideal for applications requiring a crimp connector. With a pack containing 50 pieces, it is well-suited for various electrical projects and installations.
Insulation PVC
Colour Yellow
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Maximum Wire Size AWG 12
Min. cross section 4mm²
Misc Attribute FDFD5.5-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot