TruComponents 1572129 Blade Receptacle 6.4mm Width Red 50 pieces

Image Representative of Range

TruComponents 1572129 Blade Receptacle 6.4mm Width Red 50 pieces

MPN
1572129
EAN-13
4016139276304
Order Code
13-2604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.15
10+ £5.71
50+ £5.57
100+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockBack-order availability date - 09/11/2026

TruComponents manufactures the 1572129 blade receptacle and branch joint, featuring a red partially insulated design with a connector width of 6.4 mm and thickness of 0.8 mm. This crimp connector is ideal for secure electrical connections in automotive and industrial applications. The product is widely used for easy and reliable connections in wiring systems.
Insulation PVC
Colour Red
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.4mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute PBDD1.25-250
Size 6.4 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot