TruComponents 1571475 Simplex POF Cable Industrial Sold per Metre

Image Representative of Range

TruComponents 1571475 Simplex POF Cable Industrial Sold per Metre

MPN
1571475
EAN-13
2050004887624
Order Code
13-2597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.46
10+ £3.22
50+ £3.14
100+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

TruComponents manufactures the 1571475 POF cable, which is a simplex optical fibre cable sold per metre. This fibre optics cable is ideal for short-distance data transmission. It is commonly used in automotive and home networking applications.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 2mm
Cable features Uninsulated
Halogen-free No
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -50°C
Packaged No
Sold by Metre Yes
Type LWL

Reviews

Be the first to submit a review

Trustpilot