TruComponents 1568697 Automotive Wire FLRY-B 1x1.50mm² Brown 50m

Image Representative of Range

TruComponents 1568697 Automotive Wire FLRY-B 1x1.50mm² Brown 50m

MPN
1568697
EAN-13
4016139248714
Order Code
13-2538
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £30.23
10+ £28.11
50+ £27.39
100+ £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents manufacturers the 1568697 automotive wire, featuring a cross-section of 1 x 1.50 mm² and a brown colour, provided in a length of 50 m. This automotive wire is ideal for internal and switchboard wiring in vehicles, ensuring reliable connectivity. It is commonly used for wiring braids in various automotive applications.
Colour Brown
Conductor Cross Sectional 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 30 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c391
Outside Ø 2.40mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot