TruComponents 1568678 Automotive Wire Red 1x0.50mm² 50m FLRY-B

Image Representative of Range

TruComponents 1568678 Automotive Wire Red 1x0.50mm² 50m FLRY-B

MPN
1568678
EAN-13
4016139248523
Order Code
13-2530
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.67
10+ £9.93
50+ £9.67
100+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The TruComponents 1568678 automotive wire is a red braided wire intended for internal and switchboard wiring, offering a 1 x 0.50 mm² cross-section over a 50-metre length. Manufactured by TruComponents, this durable wire is ideal for automotive applications due to its superior conductivity and flexibility. It is designed to withstand various environmental conditions commonly found in vehicle interiors.
Colour Red
Conductor Cross Sectional 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 16 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c355
Outside Ø 1.60mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot