TruComponents 1568668 FLRY-B Automotive Wire 1x0.35mm² Blue 50m

Image Representative of Range

TruComponents 1568668 FLRY-B Automotive Wire 1x0.35mm² Blue 50m

MPN
1568668
EAN-13
4016139248424
Order Code
13-2528
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £8.51
10+ £7.92
50+ £7.72
100+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

TruComponents manufactures the automotive wire FLRY-B, which features a cross-section of 1 x 0.35 mm² in a blue colour with a length of 50 metres. It is typically used for internal wiring and switchboard connections in automotive applications. The wire's compact braid makes it ideal for efficient space usage in tight wiring environments.
Colour Blue
Conductor Cross Sectional 0.35mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 12 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c343
Outside Ø 1.40mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot