TruComponents 1568656 FLRY-A Automotive Wire 1x1.50mm² Green 50m

Image Representative of Range

TruComponents 1568656 FLRY-A Automotive Wire 1x1.50mm² Green 50m

MPN
1568656
EAN-13
4016139248301
Order Code
13-2525
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £32.24
10+ £29.97
50+ £29.21
100+ £28.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents manufactures the automotive wire FLRY-A 1 x 1.50 mm² in green, available in a 50 m length. This wire features a durable braid suitable for internal and switchboard wiring. It's typically used in automotive applications for efficient and reliable electrical connections.
Colour Green
Conductor Cross Sectional 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.32mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c328
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot