TruComponents 1568655 Automotive Wire FLRY-A 1x1.50mm² White 50m

Image Representative of Range

TruComponents 1568655 Automotive Wire FLRY-A 1x1.50mm² White 50m

MPN
1568655
EAN-13
4016139248295
Order Code
13-2524
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £29.84
10+ £27.74
50+ £27.03
100+ £26.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents manufactures the Automotive wire FLRY-A 1 x 1.50 mm² White, supplied in a 50-metre length. This wire features a 1.50 mm² cross-section and is designed for internal and switchboard wiring applications. It is commonly used for automotive wiring due to its reliability and flexibility.
Colour White
Conductor Cross Sectional 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.32mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c326
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot