TruComponents 1568650 FLRY-A Automotive Wire 1x1mm² White 50m

Image Representative of Range

TruComponents 1568650 FLRY-A Automotive Wire 1x1mm² White 50m

MPN
1568650
EAN-13
4016139248240
Order Code
13-2522
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.61
10+ £19.16
50+ £18.67
100+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

TruComponents produces the 1568650 Automotive wire FLRY-A featuring a 1 x 1 mm² cross-section and available in a 50 m white roll. This flexible and durable wire is ideal for internal wiring and switchboard applications in the automotive industry. It is specifically designed for use in vehicular electrical systems, ensuring reliable performance and easy installation.
Colour White
Conductor Cross Sectional 1.0mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c315
Outside Ø 2.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot