TruComponents 1568641 Automotive Wire FLRY-A 1x0.50mm² White 50m

Image Representative of Range

TruComponents 1568641 Automotive Wire FLRY-A 1x0.50mm² White 50m

MPN
1568641
EAN-13
4016139248158
Order Code
13-2517
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.48
10+ £10.67
50+ £10.40
100+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TruComponents manufactures the 1568641 Automotive Wire FLRY-A, which is 1 x 0.50 mm² in size and comes in a 50-metre length in white. This type of wire is typically used for internal and switchboard wiring, suitable for automotive applications. Its durable braid construction ensures reliable performance in demanding environments.
Colour White
Conductor Cross Sectional 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.19mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c293
Outside Ø 1.60mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot