TruComponents 1566938 Blade Receptacle 4.8mm Red Insulated 50 pieces

Image Representative of Range

TruComponents 1566938 Blade Receptacle 4.8mm Red Insulated 50 pieces

MPN
1566938
EAN-13
4016139231129
Order Code
13-2425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.47
50+ £6.31
100+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 675 in stock

The TruComponents 1566938 is a blade receptacle connector with a width of 4.8 mm and a thickness of 0.5 mm, featuring a 180° insulated red design. This product comes in a pack of 50 pieces and is ideal for electrical applications requiring secure and reliable connections. It is commonly used in automotive and electronic assemblies where insulation and durability are important.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDFD1.25-187(5)
Size 4.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot