TruComponents 1565632 FLRY-B Automotive Wire 2.50 mm² Red 50 m

Image Representative of Range

TruComponents 1565632 FLRY-B Automotive Wire 2.50 mm² Red 50 m

MPN
1565632
EAN-13
4016139218069
Order Code
13-2390
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £53.49
10+ £49.73
50+ £48.46
100+ £47.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents manufactures the 1565632 Automotive wire, which is a red FLRY-B wire measuring 1 x 2.50 mm² and comes in a 50 m coil. It features high flexibility and a durable braid, making it ideal for internal and switchboard wiring. This automotive wire is commonly used in applications requiring reliable electrical performance in vehicles.
Colour Red
Conductor Cross Sectional 2.50mm²
Insulation Material Tin-plated copper
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 50 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c400
Outside Ø 3mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot