TruComponents 1565625 Automotive Wire FLRY-B 1x1.50mm² Black 50m

Image Representative of Range

TruComponents 1565625 Automotive Wire FLRY-B 1x1.50mm² Black 50m

MPN
1565625
EAN-13
4016139217994
Order Code
13-2389
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £30.14
10+ £28.03
50+ £27.31
100+ £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

TruComponents manufactures the 1565625 Automotive wire FLRY-B, featuring a 1 x 1.50 mm² cross-section in black, and is available in a 50 m length. This high-quality wire, identified by GTIN 04016139217994, is suitable for internal and switchboard wiring. It is commonly used in automotive applications for reliable connections.
Colour Black
Conductor Cross Sectional 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 30 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c388
Outside Ø 2.40mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot