TruComponents 1565623 Automotive Wire FLRY-B 1mm² Green 50m

Image Representative of Range

TruComponents 1565623 Automotive Wire FLRY-B 1mm² Green 50m

MPN
1565623
EAN-13
4016139217970
Order Code
13-2388
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.88
10+ £19.41
50+ £18.91
100+ £18.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents offers the 1565623 automotive wire, featuring a 1 x 1 mm² cross-section and a green colour, with a length of 50 metres. This braid wire is ideal for internal and switchboard wiring applications. The product is designed for robust performance in automotive and related wiring tasks.
Colour Green
Conductor Cross Sectional 1.0mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 32 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c383
Outside Ø 2.10mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot