TruComponents 1565179 Blade Receptacle 4.8x0.8mm 180° Insulated 50 pieces

Image Representative of Range

TruComponents 1565179 Blade Receptacle 4.8x0.8mm 180° Insulated 50 pieces

MPN
1565179
EAN-13
4016139213538
Order Code
13-2359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.27
10+ £5.83
50+ £5.67
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 669 in stock

TruComponents manufactures the 1565179 blade receptacle, featuring a connector width of 4.8 mm and thickness of 0.8 mm. This red insulated crimp connector is typically supplied in packs of 50 pieces. It is commonly used for secure electrical connections in automotive and industrial applications.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDFD1.25-187(5)
Size 4.8 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot